• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1472430000 PCB connector Total number of pins 8 50 pc(s)

Product type
PCB connector
Total no. of pins
8
CS
7.62 mm
Content
50 pc(s)
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • Content 50 pc(s)

Our service for you

Technical specifications

  • Depth: 11.75 mm
  • PCB mounting: THT solder connection
  • Outlet angle: 270°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.3 mm
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Creepage distance min.: 8.1 mm
  • Air distance min.: 6.5 mm
  • Touch protection: IP20 inserted
  • Tightening torque screw flange: 0.15 Nm - 0.25 Nm
  • Short-term current strength: 3 x 1s with 180 A.
  • Solder pin length 3.2 mm
Product type

PCB connector

Total no. of pins

8

Total number of pins

8

CS

7.62 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1472430000

Content

50 pc(s)

Contact material

Copper

Height

11.6 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL 7.62HP/08/270LF 3.2SN BK BX

Dim

11.6 mm x 11.75

Insulation resistance

100 MΩ

Dimensions

11.6 mm x 11.75 mm

Nominal voltage

300 V

Number of pins

8

RoHS-compliant

Yes

Mating cycles

25

Pin length

3.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952917 Weidmüller 1472430000 PCB connector Total number of pins 8 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1952917 Weidmüller 1472430000 PCB connector Total number of pins 8 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?