• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1472500000 Comb connector Number of pins 10 20 pc(s) Piece

Packaging type
Piece
Product type
Comb connector
CS
5.08 mm
Pins per row
10
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Comb connector

Our service for you

Technical specifications

Packaging type

Piece

Type

LPA QB 10

Product type

Comb connector

CS

5.08 mm

Pins per row

10

Number of pins

10

Series

LPA QB

Enclosure material

Polyamide 6.6

Wire protection

Yes

Weight

2.75 g

Manufacturer part #

1472500000

Industrial packaging

Yes

Content

20 pc(s)

Width

30 mm

Height

130 mm

Length

15 mm

Type

LPA QB10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321823 Weidmüller 1472500000 Comb connector Number of pins 10 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321823 Weidmüller 1472500000 Comb connector Number of pins 10 20 pc(s) Piece