Image similar
Piece
LSF-SMD 3.50/03/135 SN BK RL
Screw terminal
3.5 mm
1
3
3
LSF
8 mm
8 mm
Plug & Clip
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Plastic
Black
At an angle (to the PCB)
3.33 g
1473320000
210 pc(s)
300 V
11.2 mm
14.45 mm
12.7 mm
LSF-SMD 3.50/03/135 SN BK RL
not relevant
Datasheet 1950342 Weidmüller 1473320000 Screw terminal 1.5 mm² Number of pins 3 Black 210 pc(s) Piece
User & Safety Instructions 1950342 Weidmüller 1473320000 Screw terminal 1.5 mm² Number of pins 3 Black 210 pc(s) Piece