• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1473370000 Screw terminal 1.5 mm² Number of pins 7 Black 210 pc(s)

Product type
Screw terminal
CS
3.5 mm
Pins per row
7
Number of pins
7
Connector orientation
At an angle (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LSF-SMD 3.50/07/135 SN BK RL

Product type

Screw terminal

CS

3.5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Copper alloy

Enclosure material

Plastic

Factory colour

Black

Actuation direction

At an angle (to the PCB)

Weight

6.64 g

Manufacturer part #

1473370000

Content

210 pc(s)

Nominal voltage

300 V

Width

25.2 mm

Height

14.45 mm

Length

12.7 mm

Type

LSF-SMD 3.50/07/135 SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950344 Weidmüller 1473370000 Screw terminal 1.5 mm² Number of pins 7 Black 210 pc(s)

User & Safety Instructions

User & Safety Instructions 1950344 Weidmüller 1473370000 Screw terminal 1.5 mm² Number of pins 7 Black 210 pc(s)