Bulk
LSF-SMD 3.50/09/90 SN BK RL
Screw terminal
3.5 mm
1
9
9
LSF
8 mm
8 mm
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Plastic
Black
Parallel (to the PCB)
5.81 g
1473570000
320 pc(s)
300 V
32.2 mm
9.65 mm
14.75 mm
LSF-SMD 3.50/09/90 SN BK RL
not relevant
Datasheet 1950346 Weidmüller 1473570000 Screw terminal 1.5 mm² Number of pins 9 Black 320 pc(s) Bulk
User & Safety Instructions 1950346 Weidmüller 1473570000 Screw terminal 1.5 mm² Number of pins 9 Black 320 pc(s) Bulk