• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1473680000 Screw terminal 1.5 mm² Number of pins 8 Black 180 pc(s) Piece

Packaging type
Piece
Product type
Screw terminal
CS
5 mm
Pins per row
8
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

LSF-SMD 5.00/08/180 SN BK RL

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

SMD

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Copper alloy

Enclosure material

Plastic

Factory colour

Black

Actuation direction

Perpendicular (to the PCB)

Weight

7.27 g

Manufacturer part #

1473680000

Content

180 pc(s)

Nominal voltage

300 V

Width

39.2 mm

Height

16.3 mm

Length

10.5 mm

Type

LSF-SMD 5.00/08/180 SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950953 Weidmüller 1473680000 Screw terminal 1.5 mm² Number of pins 8 Black 180 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950953 Weidmüller 1473680000 Screw terminal 1.5 mm² Number of pins 8 Black 180 pc(s) Piece