• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474180000 Silver 1 pc(s)

Type
Blank
Factory colour
Silver
Dim
(L x W x H) 27 x 27 x 0.5 mm
Weight
8.6 g
Manufacturer part #
1474180000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 27 x 27 x 0.5 mm

Weight

8.6 g

Manufacturer part #

1474180000

Content

1 pc(s)

Material

Stainless steel

Width

27 mm

Height

0.5 mm

Length

27 mm

Type

CC-M 85/27 2X3 ST SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913335 Weidmüller 1474180000 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913335 Weidmüller 1474180000 Silver 1 pc(s)

Description

Microgeatztes device marking, 27 mm, stainless steel 1.4301 (ST), silver

This text is machine translated.