• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491590000 End connector 4 mm² 6 mm² Insulated Yellow (transparent) 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
End connector
Insulation type
Insulated
Length
17.7 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Internal diameter collar (D4): 9.2 mm
  • Length 2 (I2): 8.5 mm²
Packaging type

Piece

Product type

End connector

Factory colour

Yellow (transparent)

Insulation type

Insulated

Length

17.7 mm

Content

100 pc(s)

Manufacturer part #

1491590000

Type

VEI/4-6

max. cross section

6 mm²

Min. cross section

4 mm²

Inside diameter

3.4 mm

Insulation material

PA

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Percussion connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913571 Weidmüller 1491590000 End connector 4 mm² 6 mm² Insulated Yellow (transparent) 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913571 Weidmüller 1491590000 End connector 4 mm² 6 mm² Insulated Yellow (transparent) 100 pc(s) Piece