• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491650000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm Partially insulated Red 100 p

Product type
Blade receptacle
Connector width
2.8 mm
Insulation type
Partially insulated
Content
100 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Red
  • 2.8 mm x 0.8 mm
  • 0.5 mm² - 1 mm²

Our service for you

Technical specifications

  • Length: 19 mm
Product type

Blade receptacle

Connector width

2.8 mm

Factory colour

Red

Connector thickness

0.8 mm

Insulation type

Partially insulated

Content

100 pc(s)

max. cross section

1 mm²

Min. cross section

0.5 mm²

Weight

0.821 g

Manufacturer part #

1491650000

Insulation material

PVC

Cross-section range

0.5 - 1 mm²

Size

2.8 x 0.8 mm

Type

VFSKHI/0,5-1,0/288

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950366 Weidmüller 1491650000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm Partially insulated Red 100 p

User & Safety Instructions

User & Safety Instructions 1950366 Weidmüller 1491650000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm Partially insulated Red 100 p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.