• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491690000 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm Partially insulated Blue 100

Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Partially insulated
Content
100 pc(s)
max. cross section
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • 4.8 mm x 0.5 mm
  • 1.5 mm² - 2.5 mm²

Technical specifications

  • Length: 19.4 mm.
Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Blue

Connector thickness

0.5 mm

Insulation type

Partially insulated

Content

100 pc(s)

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Weight

0.9 g

Manufacturer part #

1491690000

Insulation material

PVC

Cross-section range

1.5 - 2.5 mm²

Size

4.8 x 0.5 mm

Type

VFSKHI/1,5-2,5/485

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950367 Weidmüller 1491690000 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm Partially insulated Blue 100

User & Safety Instructions

User & Safety Instructions 1950367 Weidmüller 1491690000 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm Partially insulated Blue 100

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.