• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491840000 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Yellow 100

Image similar
Packaging type
Package
Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blade Terminals

  • Yellow
  • 6.3 mm x 0.8 mm
  • 4 mm² - 6 mm²

Technical specifications

  • Material/plastic: PVC
  • net weight: 1.71 g
Packaging type

Package

Product type

Blade terminal

Factory colour

Yellow

Connector width

6.3 mm

Connector thickness

0.8 mm

Insulation type

Partially insulated

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1491840000

Type

FSKI/4,0-6,0/638

max. cross section

6 mm²

Min. cross section

4 mm²

No. of 6.3 mm tabs

100

Sheet thickness

0.8 mm

Insulation material

PVC

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913579 Weidmüller 1491840000 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Yellow 100

User & Safety Instructions

User & Safety Instructions 1913579 Weidmüller 1491840000 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Yellow 100