Collection
Piece
Ring terminal
1 mm
Partially insulated
Yellow
100 pc(s)
Copper
1492090000
KQI-M2/-0,5
0.5 mm²
0.1 mm²
PA
Loch-Ø=1. Anschlusslänge (I): 14. Innendurchmesser Flansch (d2): 2.2. Innendurchmesser Kragen (d4): 2.3 mm
0.1 - 0.5 mm²
Yes
1 mm
5 mm
not relevant
Datasheet 1952976 Weidmüller 1492090000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece
User & Safety Instructions 1952976 Weidmüller 1492090000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece