Collection
Piece
Ring terminal
M2
1.6 mm
Partially insulated
Red
100 pc(s)
Copper
1492140000
KQI-M2/-1
1 mm²
0.5 mm²
PC
Anschlusslänge (I): 17. Innendurchmesser Flansch (d2): 2.2. Innendurchmesser Kragen (d4): 4 mm
0.5 - 1 mm²
Yes
1.6 mm
6 mm
not relevant
Datasheet 1950371 Weidmüller 1492140000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
User & Safety Instructions 1950371 Weidmüller 1492140000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
The necessary accessories are required to use the article as described.