Collection
Package
Ring terminal
1.6 mm
Partially insulated
Red
100 pc(s)
Copper
1492150000
KQI-M2,5/-1
1 mm²
0.5 mm²
PC
Anschlusslänge (I): 17 mm. Innendurchmesser Flansch (d2): 2.7 mm. Innendurchmesser Kragen (d4): 4 mm mm
0.5 - 1 mm²
Yes
1.6 mm
6 mm
not relevant
Datasheet 1952977 Weidmüller 1492150000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Package
User & Safety Instructions 1952977 Weidmüller 1492150000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Package
The necessary accessories are required to use the article as described.