• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492200000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Ring terminal
Thread size
M4
Hole Ø
1.6 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.5 - 1 mm²

Our service for you

Technical specifications

  • Connection length (I): 18 mm
  • Hole: M 4
  • inside diameter Flange (D2): 4.3 mm
  • inside diameter Collar (D4): 4 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M4

Hole Ø

1.6 mm

Insulation type

Partially insulated

Factory colour

Red

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1492200000

Type

KQI-M4/-1

max. cross section

1 mm²

Min. cross section

0.5 mm²

Insulation material

PC

Dimensions

4.3 mm

Cross-section range

0.5 - 1 mm²

RoHS-compliant

Yes

Inside diameter

1.6 mm

Outside Ø

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952978 Weidmüller 1492200000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952978 Weidmüller 1492200000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece