Collection
Piece
Ring terminal
M8
1.6 mm
Partially insulated
Red
100 pc(s)
Copper
1492240000
KQI-M8/-1
1 mm²
0.5 mm²
PC
8.4 mm
0.5 - 1 mm²
Yes
1.6 mm
14 mm
not relevant
Datasheet 1952980 Weidmüller 1492240000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
User & Safety Instructions 1952980 Weidmüller 1492240000 Ring terminal Cross section (max.)=1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece