• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492320000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Ring terminal
Thread size
M6
Hole Ø
2.3 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1.5 - 2.5 mm²

Our service for you

Technical specifications

  • Connection length (I): 22 mm
  • Hole: M 6
  • inside diameter Flange (D2): 6.5 mm
  • inside diameter Collar (D4): 4.4 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M6

Hole Ø

2.3 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1492320000

Type

KQI-M6/-2,5

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Insulation material

PC

Dimensions

Loch-Ø=2.3; Anschlusslänge (I): 22; Innendurchmesser Flansch (d2): 6.5; Innendurchmesser Kragen (d4): 4.4 mm

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

Inside diameter

2.3 mm

Outside Ø

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952982 Weidmüller 1492320000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952982 Weidmüller 1492320000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.