Collection
Piece
Ring terminal
M12
2.3 mm
Partially insulated
Blue
100 pc(s)
Copper
1492350000
KQI-M12/-2,5
2.5 mm²
1.5 mm²
PC
Loch-Ø=2.3. Anschlusslänge (I): 26. Innendurchmesser Flansch (d2): 13. Innendurchmesser Kragen (d4): 4.4 mm
1.5 - 2.5 mm²
Yes
2.3 mm
18 mm
not relevant
Datasheet 1952984 Weidmüller 1492350000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece
User & Safety Instructions 1952984 Weidmüller 1492350000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.