Collection
Package
Ring terminal
3.6 mm
Partially insulated
Yellow
100 pc(s)
Copper
1492380000
KQI-M5/-6
6 mm²
4 mm²
PC
Anschlusslänge (I): 22 mm. Innendurchmesser Flansch (d2): 5.3 mm. Innendurchmesser Kragen (d4): 6.4 mm mm
4 - 6 mm²
Yes
3.6 mm
10 mm
not relevant
Datasheet 1949252 Weidmüller 1492380000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag
User & Safety Instructions 1949252 Weidmüller 1492380000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag
The necessary accessories are required to use the article as described.