Collection
Package
Ring terminal
M8
3.6 mm
Partially insulated
Yellow
100 pc(s)
Copper
1492400000
KQI-M8/-6
6 mm²
4 mm²
PC
8.4 mm
4 - 6 mm²
Yes
3.6 mm
14 mm
not relevant
Datasheet 1949253 Weidmüller 1492400000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag
User & Safety Instructions 1949253 Weidmüller 1492400000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Packag
The necessary accessories are required to use the article as described.