• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492410000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
Ring terminal
Thread size
M10
Hole Ø
3.6 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 4 - 6 mm²

Our service for you

Technical specifications

  • Connection length (I): 28 mm
  • Hole: M10
  • Inner diameter Flange (D2): 10.5 mm
  • inner diameter Collar (D4): 6.4 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M10

Hole Ø

3.6 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1492410000

Type

KQI-M10/-6

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PC

Dimensions

3.6 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Inside diameter

3.6 mm

Outside Ø

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950975 Weidmüller 1492410000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950975 Weidmüller 1492410000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.