Collection
Piece
Ring terminal
3.6 mm
Partially insulated
Yellow
100 pc(s)
Copper
1492420000
KQI-M12/-6
6 mm²
4 mm²
PC
Loch-Ø=3.6 mm. Anschlusslänge (I): 28 mm. Innendurchmesser Flansch (d2): 13 mm. Innendurchmesser Kragen (d4): 6.4 mm mm
4 - 6 mm²
Yes
3.6 mm
18 mm
not relevant
Datasheet 1950976 Weidmüller 1492420000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece
User & Safety Instructions 1950976 Weidmüller 1492420000 Ring terminal Cross section (max.)=6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece