• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492440000 Ring terminal Cross section (max.)=10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s) Piece

Collection
Packaging type
Piece
Product type
Ring terminal
Hole Ø
4.5 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 10 mm²

Our service for you

Technical specifications

  • Connection length (I): 25.5 mm
  • Hole: M 6
  • inside diameter Flange (D2): 6.5 mm
  • inside diameter Collar (D4): 8 mm
Packaging type

Piece

Product type

Ring terminal

Hole Ø

4.5 mm

Insulation type

Partially insulated

Factory colour

Red

Content

50 pc(s)

Contact material

Copper

Manufacturer part #

1492440000

Type

KQI-M6/-10

max. cross section

10 mm²

Insulation material

PA

Dimensions

Loch-Ø=4.5 mm. Anschlusslänge (I): 25.5 mm. Innendurchmesser Flansch (d2): 6.5 mm. Innendurchmesser Kragen (d4): 8 mm mm

Cross-section range

10 mm² (max)

RoHS-compliant

Yes

Inside diameter

4.5 mm

Outside Ø

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952985 Weidmüller 1492440000 Ring terminal Cross section (max.)=10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952985 Weidmüller 1492440000 Ring terminal Cross section (max.)=10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s) Piece