• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492530000 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Partially insulated Red 100 pc(s)

Collection
Product type
U terminal
Thread size
M3.5
Hole Ø
3.7 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated cable shoe

  • Red
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M3.5

Hole Ø

3.7 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

1492530000

Type

KQIG-M3,5/-1

max. cross section

1 mm²

Min. cross section

0.50 mm²

Industrial packaging

Yes

Insulation material

PVC

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513889 Weidmüller 1492530000 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1513889 Weidmüller 1492530000 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Partially insulated Red 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)