• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492620000 U terminal 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
U terminal
Hole Ø
2.3 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • Cross section (max.): 2.5 mm²

Our service for you

Technical specifications

  • Connection length (I): 18.7 mm
  • bore: C 4/S
  • inner diameter flange (D2): 4.3 mm
  • inner diameter collar (D4): 4.5 mm
Packaging type

Piece

Product type

U terminal

Factory colour

Blue

Hole Ø

2.3 mm

Insulation type

Partially insulated

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1492620000

Type

KQIG-M4/S/-2,5

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Insulation material

PC

Dimensions

18.7 mm

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

Inside diameter

2.3 mm

Outside Ø

6.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913595 Weidmüller 1492620000 U terminal 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913595 Weidmüller 1492620000 U terminal 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.