• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492930000 Parallel connector no insulation 50 mm² Not insulated 100 pc(s)

Image similar
Product type
Parallel connector
Insulation type
Not insulated
Length
17.5 mm
Content
100 pc(s)
max. cross section
50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I) 17.5 mm
Product type

Parallel connector

Insulation type

Not insulated

Length

17.5 mm

Content

100 pc(s)

Manufacturer part #

1492930000

Type

VPLN/-50

max. cross section

50 mm²

Outside Ø

14.8 mm

Inside diameter

11.2 mm

Cross-section range

50 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913618 Weidmüller 1492930000 Parallel connector no insulation 50 mm² Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913618 Weidmüller 1492930000 Parallel connector no insulation 50 mm² Not insulated 100 pc(s)