• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492940000 Parallel connector no insulation 70 mm² Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Parallel connector
Insulation type
Not insulated
Length
18 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I) 18 mm
Packaging type

Piece

Product type

Parallel connector

Insulation type

Not insulated

Length

18 mm

Content

100 pc(s)

Manufacturer part #

1492940000

Type

VPLN/-70

max. cross section

70 mm²

Outside Ø

17.5 mm

Inside diameter

13.5 mm

Cross-section range

70 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913619 Weidmüller 1492940000 Parallel connector no insulation 70 mm² Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913619 Weidmüller 1492940000 Parallel connector no insulation 70 mm² Not insulated 100 pc(s) Piece