• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493210000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Packag

Image similar
Packaging type
Package
Product type
Ring terminal
Thread size
M8
Hole Ø
13 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 70 mm²

Our service for you

Technical specifications

  • Connection length (I): 38 mm
  • Hole: M8
  • Inner diameter Flange (D2): 8.4 mm
  • Shaft length (a): 18 mm
Packaging type

Package

Product type

Ring terminal

Thread size

M8

Hole Ø

13 mm

Insulation type

Not insulated

Content

50 pc(s)

Contact material

Copper

Manufacturer part #

1493210000

Type

KQN-M8/-70

max. cross section

70 mm²

Dimensions

13 mm

Cross-section range

70 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

13 mm

Outside Ø

22 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913637 Weidmüller 1493210000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Packag

User & Safety Instructions

User & Safety Instructions 1913637 Weidmüller 1493210000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Packag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.