Image similar
Piece
Ring terminal
M10
13 mm
Not insulated
50 pc(s)
Copper
1493220000
KQN-M10/-70
70 mm²
Loch-Ø=13 mm. Anschlusslänge (I): 38 mm. Innendurchmesser Flansch (d2): 10.5 mm. Schaftlänge (a): 18 mm mm
70 mm² (max)
Yes
no insulation
13 mm
22 mm
not relevant
Datasheet 1949820 Weidmüller 1493220000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Piece
User & Safety Instructions 1949820 Weidmüller 1493220000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Piece
The necessary accessories are required to use the article as described.