• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493250000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M20
Hole Ø
13 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 70 mm²

Our service for you

Technical specifications

  • Connection length (I): 45 mm
  • Hole: M 20
  • inside diameter Flange (D2): 21 mm
  • shank length (a): 19 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M20

Hole Ø

13 mm

Insulation type

Not insulated

Content

50 pc(s)

Contact material

Copper

Manufacturer part #

1493250000

Type

KQN-M20/-70

max. cross section

70 mm²

Dimensions

Anschlusslänge (I): 45 mm Bohrung: M 20 Innendurchmesser Flansch (d2): 21 mm Schaftlänge (a): 19 mm mm

Cross-section range

70 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

13 mm

Outside Ø

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913640 Weidmüller 1493250000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913640 Weidmüller 1493250000 Ring terminal no insulation Cross section (max.)=70 mm² Hole Ø=13 mm Not insulated 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.