• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493260000 Ring terminal Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M8
Hole Ø
15 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 95 mm²

Our service for you

Technical specifications

  • Connection length (I): 42 mm
  • Hole: M8
  • Inner diameter Flange (D2): 8.4 mm
  • Shaft length (a): 20 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M8

Hole Ø

15 mm

Insulation type

Not insulated

Content

25 pc(s)

Contact material

Copper

Manufacturer part #

1493260000

Type

KQN-M8/-95

max. cross section

95 mm²

Dimensions

Anschlusslänge (I): 42 mm. Innendurchmesser Flansch (d2): 8.4 mm. Schaftlänge (a): 20 mm mm

Cross-section range

95 mm² (max)

RoHS-compliant

Yes

Inside diameter

15 mm

Outside Ø

24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913641 Weidmüller 1493260000 Ring terminal Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913641 Weidmüller 1493260000 Ring terminal Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.