Image similar
Piece
Ring terminal
M12
15 mm
Not insulated
25 pc(s)
Copper
1493280000
KQN-M12/-95
95 mm²
Anschlusslänge (I): 42 mm Innendurchmesser Flansch (d2): 13 mm Schaftlänge (a): 20 mm mm
95 mm² (max)
Yes
no insulation
15 mm
24 mm
not relevant
Datasheet 1913643 Weidmüller 1493280000 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece
User & Safety Instructions 1913643 Weidmüller 1493280000 Ring terminal no insulation Cross section (max.)=95 mm² Hole Ø=15 mm Not insulated 25 pc(s) Piece
The necessary accessories are required to use the article as described.