• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493330000 Ring terminal no insulation Cross section (max.)=120 mm² Hole Ø=16.5 mm Not insulated 25 pc(s) Pie

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M10
Hole Ø
16.5 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 120 mm²

Our service for you

Technical specifications

  • Connection length (I): 44 mm
  • Hole: M10
  • Inner diameter Flange (D2): 10.5 mm
  • Shaft length (a): 22 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M10

Hole Ø

16.5 mm

Insulation type

Not insulated

Content

25 pc(s)

Contact material

Copper

Manufacturer part #

1493330000

Type

KQN-M10/-120

max. cross section

120 mm²

Dimensions

Loch-Ø=16.5 mm; Anschlusslänge (I): 44 mm; Innendurchmesser Flansch (d2): 10.5 mm; Schaftlänge (a): 22 mm mm

Cross-section range

120 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

16.5 mm

Outside Ø

24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913647 Weidmüller 1493330000 Ring terminal no insulation Cross section (max.)=120 mm² Hole Ø=16.5 mm Not insulated 25 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 1913647 Weidmüller 1493330000 Ring terminal no insulation Cross section (max.)=120 mm² Hole Ø=16.5 mm Not insulated 25 pc(s) Pie

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.