Image similar
Piece
Ring terminal
M20
16.5 mm
Not insulated
25 pc(s)
Copper
1493360000
KQN-M20/-120
120 mm²
Loch-Ø=16.5 mm. Anschlusslänge (I): 53 mm. Innendurchmesser Flansch (d2): 21 mm. Schaftlänge (a): 21 mm mm
120 mm² (max)
Yes
no insulation
16.5 mm
32 mm
not relevant
Datasheet 1913649 Weidmüller 1493360000 Ring terminal no insulation Cross section (max.)=120 mm² Hole Ø=16.5 mm Not insulated 25 pc(s) Pie
User & Safety Instructions 1913649 Weidmüller 1493360000 Ring terminal no insulation Cross section (max.)=120 mm² Hole Ø=16.5 mm Not insulated 25 pc(s) Pie