• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493390000 Ring terminal no insulation Cross section (max.)=150 mm² Hole Ø=19 mm Not insulated 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M16
Hole Ø
19 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 150 mm²

Our service for you

Technical specifications

  • Connection length (I): 50 mm
  • Hole: M 16
  • inside diameter Flange (D2): 17 mm
  • shank length (a): 24 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M16

Hole Ø

19 mm

Insulation type

Not insulated

Content

25 pc(s)

Contact material

Copper

Manufacturer part #

1493390000

Type

KQN-M16/-150

max. cross section

150 mm²

Cross-section range

150 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

19 mm

Outside Ø

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913651 Weidmüller 1493390000 Ring terminal no insulation Cross section (max.)=150 mm² Hole Ø=19 mm Not insulated 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913651 Weidmüller 1493390000 Ring terminal no insulation Cross section (max.)=150 mm² Hole Ø=19 mm Not insulated 25 pc(s) Piece