Image similar
Piece
Ring terminal
M16
23.5 mm
Not insulated
25 pc(s)
Copper
1493480000
KQN-M16/-240
240 mm²
Anschlusslänge (I): 56 mm Bohrung: M 16 Innendurchmesser Flansch (d2): 17 mm Schaftlänge (a): 32 mm mm
240 mm² (max)
Yes
no insulation
23.5 mm
38 mm
not relevant
Datasheet 1913659 Weidmüller 1493480000 Ring terminal no insulation Cross section (max.)=240 mm² Hole Ø=23.5 mm Not insulated 25 pc(s) Pie
User & Safety Instructions 1913659 Weidmüller 1493480000 Ring terminal no insulation Cross section (max.)=240 mm² Hole Ø=23.5 mm Not insulated 25 pc(s) Pie