Image similar
Piece
Ring terminal
M6
11 mm
Not insulated
50 pc(s)
Copper
1493510000
KQN-M6/-50
50 mm²
Anschlusslänge (I): 34 mm
50 mm² (max)
Yes
no insulation
11 mm
18 mm
not relevant
Datasheet 1913660 Weidmüller 1493510000 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=11 mm Not insulated 50 pc(s) Piece
User & Safety Instructions 1913660 Weidmüller 1493510000 Ring terminal no insulation Cross section (max.)=50 mm² Hole Ø=11 mm Not insulated 50 pc(s) Piece
The necessary accessories are required to use the article as described.