Image similar
Piece
Ring terminal
M3.5
1.6 mm
Not insulated
100 pc(s)
Copper
1493750000
KQN-M3,5/-1
1 mm²
0.5 mm²
Loch-Ø=1.6 mm. Anschlusslänge (I): 11 mm. Innendurchmesser Flansch (d2): 3.7 mm. Schaftlänge (a): 5 mm mm
0.5 - 1 mm²
Yes
no insulation
1.6 mm
6 mm
not relevant
Datasheet 1953000 Weidmüller 1493750000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece
User & Safety Instructions 1953000 Weidmüller 1493750000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece