• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493760000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Hole Ø
1.6 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.5 - 1 mm²

Our service for you

Technical specifications

  • Connection length (I): 11 mm
  • Hole: M 4/S
  • Inner diameter Flange (D2): 4.3 mm
  • Shaft length (a): 5 mm
Packaging type

Piece

Product type

Ring terminal

Hole Ø

1.6 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1493760000

Type

KQN-M4/S/-1

max. cross section

1 mm²

Min. cross section

0.5 mm²

Dimensions

Loch-Ø=1.6. Anschlusslänge (I): 11. Innendurchmesser Flansch (d2): 4.3. Schaftlänge (a): 5 mm

Cross-section range

0.5 - 1 mm²

RoHS-compliant

Yes

Features

no insulation

Inside diameter

1.6 mm

Outside Ø

7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913680 Weidmüller 1493760000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913680 Weidmüller 1493760000 Ring terminal no insulation Cross section (max.)=1 mm² Hole Ø=1.6 mm Not insulated 100 pc(s) Piece