• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493910000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M8
Hole Ø
2.3 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1.5 - 2.5 mm²

Our service for you

Technical specifications

  • Connection length (I): 17 mm
  • Hole: M8
  • Inner diameter Flange (D2): 8.4 mm
  • Shaft length (a): 5 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M8

Hole Ø

2.3 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1493910000

Type

KQN-M8/-2,5

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

Inside diameter

2.3 mm

Outside Ø

14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950979 Weidmüller 1493910000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950979 Weidmüller 1493910000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece