• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494010000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M4
Hole Ø
4.5 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 10 mm²

Our service for you

Technical specifications

  • Connection length (I): 16 mm
  • Hole: M 4
  • inside diameter Flange (D2): 4.3 mm
  • shank length (a): 8 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M4

Hole Ø

4.5 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1494010000

Type

KQN-M4/-10

max. cross section

10 mm²

Dimensions

Anschlusslänge (I): 16 mm. Innendurchmesser Flansch (d2): 4.3 mm. Schaftlänge (a): 8 mm mm

Cross-section range

10 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

4.5 mm

Outside Ø

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948700 Weidmüller 1494010000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1948700 Weidmüller 1494010000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec