Image similar
Piece
Ring terminal
M10
4.5 mm
Not insulated
100 pc(s)
Copper
1494050000
KQN-M10/-10
10 mm²
Loch-Ø=4.5 mm. Anschlusslänge (I): 21 mm. Bohrung: M10. Innendurchmesser Flansch (d2): 10.5 mm. Schaftlänge (a): 8 mm mm
10 mm² (max)
Yes
no insulation
4.5 mm
18 mm
not relevant
Datasheet 1913691 Weidmüller 1494050000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec
User & Safety Instructions 1913691 Weidmüller 1494050000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=4.5 mm Not insulated 100 pc(s) Piec
The necessary accessories are required to use the article as described.