Image similar
Piece
Ring terminal
M5
5.8 mm
Not insulated
100 pc(s)
Copper
1494070000
KQN-M5/-16
16 mm²
20 mm
16 mm² (max)
Yes
no insulation
5.8 mm
11 mm
not relevant
Datasheet 1949823 Weidmüller 1494070000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec
User & Safety Instructions 1949823 Weidmüller 1494070000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec
The necessary accessories are required to use the article as described.