• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494080000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Ring terminal
Thread size
M6
Hole Ø
5.8 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 16 mm²

Our service for you

Technical specifications

  • Connection length (I): 20 mm
  • Hole: M 6
  • Inner diameter Flange (D2): 6.5 mm
  • Shaft length (a): 10 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M6

Hole Ø

5.8 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1494080000

Type

KQN-M6/-16

max. cross section

16 mm²

Dimensions

5.8 mm

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

5.8 mm

Outside Ø

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913693 Weidmüller 1494080000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1913693 Weidmüller 1494080000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.