Image similar
Piece
Ring terminal
M8
5.8 mm
Not insulated
100 pc(s)
Copper
1494090000
KQN-M8/-16
16 mm²
Anschlusslänge (I): 22 mm. Innendurchmesser Flansch (d2): 8.4 mm. Schaftlänge (a): 10 mm mm
16 mm² (max)
Yes
no insulation
5.8 mm
14 mm
not relevant
Datasheet 1913694 Weidmüller 1494090000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec
User & Safety Instructions 1913694 Weidmüller 1494090000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s) Piec