• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494100000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s)

Image similar
Product type
Ring terminal
Thread size
M10
Hole Ø
5.8 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 16 mm²

Our service for you

Technical specifications

  • Connection length (I): 24 mm
  • Hole: M10
  • Inner diameter Flange (D2): 10.5 mm
  • Shaft length (a): 10 mm
Product type

Ring terminal

Thread size

M10

Hole Ø

5.8 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1494100000

Type

KQN-M10/-16

max. cross section

16 mm²

Dimensions

24. 10.5. 10 mm

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

5.8 mm

Outside Ø

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949824 Weidmüller 1494100000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1949824 Weidmüller 1494100000 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=5.8 mm Not insulated 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.