• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494160000 Ring terminal no insulation Cross section (max.)=25 mm² Hole Ø=7.5 mm Not insulated 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Hole Ø
7.5 mm
Insulation type
Not insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • - 25 mm²

Our service for you

Technical specifications

  • Connection length (I): 31 mm
  • Hole: M 12
  • inside diameter Flange (D2): 13 mm
  • shank length (a): 11 mm
Packaging type

Piece

Product type

Ring terminal

Hole Ø

7.5 mm

Insulation type

Not insulated

Content

50 pc(s)

Contact material

Copper

Manufacturer part #

1494160000

Type

KQN-M12/-25

max. cross section

25 mm²

Cross-section range

25 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

7.5 mm

Outside Ø

22 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953005 Weidmüller 1494160000 Ring terminal no insulation Cross section (max.)=25 mm² Hole Ø=7.5 mm Not insulated 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953005 Weidmüller 1494160000 Ring terminal no insulation Cross section (max.)=25 mm² Hole Ø=7.5 mm Not insulated 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.