Image similar
Piece
Ring terminal
M10
9 mm
Not insulated
50 pc(s)
Copper
1494190000
KQN-M10/-35
35 mm²
Loch-Ø=9 mm. Anschlusslänge (I): 27 mm. Innendurchmesser Flansch (d2): 10.5 mm. Schaftlänge (a): 12 mm mm
35 mm² (max)
Yes
no insulation
9 mm
18 mm
not relevant
Datasheet 1949826 Weidmüller 1494190000 Ring terminal no insulation Cross section (max.)=35 mm² Hole Ø=9 mm Not insulated 50 pc(s) Piece
User & Safety Instructions 1949826 Weidmüller 1494190000 Ring terminal no insulation Cross section (max.)=35 mm² Hole Ø=9 mm Not insulated 50 pc(s) Piece
The necessary accessories are required to use the article as described.