• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494530000 KWN-M20/-150 90 Crimp cable lug 90 ° M20 150 mm² Hole Ø: 21 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M20
Hole Ø
21 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 21 mm
  • Cross section (max.): 150 mm²

Our service for you

Technical specifications

  • Weight: 8.89g
  • OD Shaft (D3): 21.3 mm
  • Flange width (b): 35 mm
  • ID Shaft (D1): 16.8 mm
  • Shaft length (a): 28 mm
Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M20

Hole Ø

21 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1494530000

Insulation type

Not insulated

Length

33.7 mm

RoHS-compliant

Yes

Type

KWN-M20/-150 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913711 Weidmüller 1494530000 KWN-M20/-150 90 Crimp cable lug 90 ° M20 150 mm² Hole Ø: 21 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913711 Weidmüller 1494530000 KWN-M20/-150 90 Crimp cable lug 90 ° M20 150 mm² Hole Ø: 21 mm 25 pc(s)