• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494730000 Butt joint no insulation 25 mm² 25 mm² Not insulated 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Length
40 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 40 mm
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Length

40 mm

Content

50 pc(s)

Manufacturer part #

1494730000

Type

VSTN/-25

max. cross section

25 mm²

Min. cross section

25 mm²

Outside Ø

10 mm

Inside diameter

7 mm

Cross-section range

25 - 25 mm²

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913726 Weidmüller 1494730000 Butt joint no insulation 25 mm² 25 mm² Not insulated 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913726 Weidmüller 1494730000 Butt joint no insulation 25 mm² 25 mm² Not insulated 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.